Site: Industry
Currency: GBP    
LOCTITE 303385 AA 4304 UV Curing Instant Adhesive Low Viscosity 28.3g

LOCTITE 303385 AA 4304 UV Curing Instant Adhesive Low Viscosity 28.3g

LOCTITE
Order Code:

87-7355

Brand: LOCTITE MPN: 303385 UPC-12: 79340322547
  • RoHS Compliant
  • Country of Origin: USA
  • Not for sale to persons under age of 18 18+

Discontinued


LOCTITE® 4304™ is a single-part, UV-curing adhesive designed for bonding applications that require very rapid fixing, fillet cure or surface cure.

The UV light-curing properties facilitate rapid curing of exposed surface areas, thereby minimizing blooming and providing an alternative to solvent-borne accelerators. It is suitable for use in the assembly of disposable medical devices.


  • Single-part UV-curing adhesive
  • Very rapid fixing, fillet cure or surface cure
  • Rapid curing of exposed surface areas minimises blooming
  • Alternative to adhesives that use solvent-borne accelerators
  • Suitable for use in disposable medical devices
  • Colour: transparent, light yellow-green to dark blue-green liquid
  • Supplied in a 28.3g pack
  • LOCTITE type AA 4304
Type UV curing
Colour Clear
Dispensing Method Tube
Volume 28.3g

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£640.00
£614.78
50 in Stock, despatched in 2 days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£206.00
£167.96
1 in Stock, despatched in 2 days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in Stock, despatched in 2 days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£188.00
£175.96
10 in Stock, despatched in 2 days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
10 in Stock, despatched in 2 days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in Stock, despatched in 2 days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
Out of stockBack-order availability date - 29/03/2025

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C