Christmas Opening Hours and Delivery Dates here

LOCTITE 396913 EA 3463 Metal Magic Steel Stick 50g

Order Code:

63-1068

Brand: LOCTITE MPN: 396913 EAN-13: 5010266359625
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
47 available to back orderBack-order availability date - 14/01/2026

LOCTITE 3463 is a versatile, dual component, easy to use, steel-filled epoxy repair putty. It is applied like a putty and when cured it exhibits high compressive strength and good adhesion to most surfaces.

Use this product to stop leaks in pipes and tanks, fill oversized bolt holes, smooth welds or repair non-structural defects in castings or holes in tanks.


  • Steel-filled kneadable stick
  • Operating temperature range -55 °C to +120 °C
  • Supplied in 50g stick
  • Manufacturer's part 396913
Type Metal steel stick
Volume 50g

To use this facility please Sign In.

Sign In

Reviews

Does what it says on the packet!

Reviewed by: John Wetherill - Friday, July 3, 2015
Needed some of this product to repair an old walking stick having had to drill out a broken double ended screw to provide a firm base for a replacement. Worked a treat. Sets quickly, drilled out to take the new screw in the handle and the shaft also embedded the new screw in fresh material to let it have good grip. Job's a good'un!

Trustpilot