Christmas Opening Hours and Delivery Dates here

LOCTITE 403 High Viscosity Low Bloom Low Odour Instant Adhesive

LOCTITE Brand: LOCTITE

LOCTITE 403 is a medium viscosity, low odour, low blooming alkoxyethyl-based instant adhesive which is particularly suitable for applications where vapour control is difficult. It provides rapid bonding of a wide range of materials, including metals, plastics and elastomers and is particularly suitable for bonding porous or absorbent materials.

  • Low odour for applications where vapour control is vital
  • Low bloom for cosmetic applications
  • Transparent and colourless
  • Well suited to porous substrates
  • Supplied in packs of 20g, 50g or 500g
Description Image Product Buy Pricing (Ex VAT) Colour Dispensing Method Volume Type
LOCTITE 1919337 403 Instant Adhesive - Low Bloom Low Odour Medium Viscosity 20g
LOCTITE 1919337 403 Instant Adhesive - Low Bloom Low Odour Medium Viscosity 20g
Standard range
Order code: 63-1076
MPN: 1919337

20 in stock, despatched same dayAdditional quantity lead time 1 day
1+ £29.73
Price per unit Ex VAT
Clear Bottle 20g Instant
LOCTITE 88227 403 Instant Adhesive – Low Bloom Low Odour Medium Viscosity 50g
LOCTITE 88227 403 Instant Adhesive – Low Bloom Low Odour Medium Viscosity 50g
Standard range
Order code: 87-7155
MPN: 88227

Available to back orderBack-order availability date - 06/01/2026
1+ £72.25
Price per unit Ex VAT
Colourless Dispenser 50g Instant
LOCTITE 230691 403 Instant Adhesive – Low Bloom Low Odour Medium Viscosity 500g
LOCTITE 230691 403 Instant Adhesive – Low Bloom Low Odour Medium Viscosity 500g
Standard range
Order code: 87-7157
MPN: 230691

Available to back orderBack-order availability date - 06/01/2026
1+ £521.39
Price per unit Ex VAT
Colourless Dispenser 500g Instant


Trustpilot