LOCTITE 4062 Low Viscosity Fast Cure Adhesive

LOCTITE Brand: LOCTITE
<p><STRONG>LOCTITE 4062</STRONG> has been designed for bonding plastics and elastomeric materials where very<STRONG> fast fixturing </STRONG>is required. The low viscosity is particularly suitable for<STRONG> bonding applications </STRONG>where controlled penetration of the adhesive is required.</p>
  • Fixture time: 2 to 5s
  • Colourless, transparent
  • Well suited for plastics
  • Well suited for polyolefines in combination with LOCTITE Primers 770 or 7239
  • Well suited for rubbers
  • Suited for metals
  • Viscosity 2mPa.s
  • Service temperature range: -40 to +80°C
  • Supplied in a 20g or 50g pack
  • LOCTITE type 4062
Description Image Product Buy Qty Pricing (Ex VAT) Volume Type Colour Dispensing Method
LOCTITE 1920908 4062 Low Viscosity Fast Cure Instant Adhesive 20g
LOCTITE 1920908 4062 Low Viscosity Fast Cure Instant Adhesive 20g
Standard range
Order code: 63-1087
MPN: 1920908

Available to back orderBack-order availability date - 21/03/2025
1+ £27.48
20g Instant Clear Bottle
LOCTITE 229315 4062 Low Viscosity Fast Cure Instant Adhesive 50g
LOCTITE 229315 4062 Low Viscosity Fast Cure Instant Adhesive 50g
Standard range
Order code: 87-7163
MPN: 229315

Available to back orderBack-order availability date - 21/03/2025
1+ £59.78
50g Instant Clear Bottle
Order codeVolume
63-108720g
87-716350g


Trustpilot