LOCTITE 416 Ethyl High Viscosity Instant Adhesive

LOCTITE Brand: LOCTITE
<p><STRONG>LOCTITE 416 </STRONG>is a transparent, <STRONG>colourless</STRONG>, high viscosity, general purpose ethyl-based <STRONG>instant adhesive </STRONG>which is suitable for use with metals, rubbers and plastic. It can also be used with polyolefins if used with a primer.</p>
  • Cures very quickly when confined between two surfaces
  • Ideal for bonding small to medium-size parts
  • Excellent adhesion to most substrates
  • Fixture time of 20 to 40 seconds
  • Solvent-free
  • High viscosity
  • Supplied in 20g or 50g container
Description Image Product Buy Qty Pricing (Ex VAT) Colour Volume Type Dispensing Method
LOCTITE 1920919 416 Ethyl High Viscosity 20g
LOCTITE 1920919 416 Ethyl High Viscosity 20g
Standard range
Order code: 87-7177
MPN: 1920919

Available to back orderBack-order availability date - 21/03/2025
1+ £25.82
Colourless 20g Instant Dispenser
LOCTITE 142590 416 Ethyl High Viscosity 50g
LOCTITE 142590 416 Ethyl High Viscosity 50g
Standard range
Order code: 87-7179
MPN: 142590

Available to back orderBack-order availability date - 21/03/2025
1+ £54.32
Clear 50g Instant Dispenser
Order codeContents
87-717720g
87-717950g


Trustpilot