Christmas Opening Hours and Delivery Dates here

LOCTITE 480 Rubber Toughened Instant Black Adhesive

LOCTITE Brand: LOCTITE

LOCTITE 480 is a rubber toughened adhesive with increased flexibility and peel strength along with enhanced resistance to shock.

  • High performance cyanoacrylate adhesive
  • Supplied in a 20g or 500g applicator bottle
  • LOCTITE type 480
Description Image Product Buy Pricing (Ex VAT) Volume Type Colour Dispensing Method
LOCTITE 135250 480 Rubber Toughened Instant Adhesive Black 20g
LOCTITE 135250 480 Rubber Toughened Instant Adhesive Black 20g
Standard range
Order code: 87-0398
MPN: 135250

21 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £30.44
Price per unit Ex VAT
20g Instant Black Bottle
LOCTITE 231018 480 Rubber Toughened Instant Adhesive Black 500g
LOCTITE 231018 480 Rubber Toughened Instant Adhesive Black 500g
Standard range
Order code: 87-7195
MPN: 231018

Available to back orderBack-order availability date - 07/01/2026
1+ £426.64
Price per unit Ex VAT
500g Instant Black Bottle
Order codeContents
87-039820g
87-7195500g


Trustpilot