LOCTITE 496 Methyl Medium Viscosity Adhesive

LOCTITE Brand: LOCTITE
<p><STRONG>LOCTITE 496 </STRONG>is a <STRONG>general purpose adhesive</STRONG>, particularly suited to the bonding of metal substrates.</p>
  • Fixture time: 10 to 30s
  • Colourless, transparent
  • Suitable for plastics and rubbers
  • Suitable for polyolefines in combination with LOCTITE Primers 770 or 7239
  • Well suited for metals
  • Viscosity 125mPa.s
  • Service temperature range: -40 to +80°C
  • Supplied in a 20g or 50g pack
  • LOCTITE type 496
Description Image Product Buy Qty Pricing (Ex VAT) Volume Type Colour Dispensing Method
LOCTITE 1920910 496 Methyl Medium Viscosity Instant Adhesive 20g
LOCTITE 1920910 496 Methyl Medium Viscosity Instant Adhesive 20g
Standard range
Order code: 63-1063
MPN: 1920910

Available to back orderBack-order availability date - 19/03/2025
1+ £24.04
20g Instant Clear Bottle
LOCTITE 142605 496 Methyl Medium Viscosity 50g
LOCTITE 142605 496 Methyl Medium Viscosity 50g
Standard range
Order code: 87-7203
MPN: 142605

Available to back orderBack-order availability date - 19/03/2025
1+ £47.82
50g Instant Clear Bottle
Order codeContents
63-106320g
87-720350g


Trustpilot