Christmas Opening Hours and Delivery Dates here

LOCTITE 510 High Temperature Gasket

LOCTITE Brand: LOCTITE

LOCTITE 510 is a high temperature resistant anaerobic sealant which cures when confined in the absence of air between close-fitting metal surfaces and is ideal for use on rigid flanges. Typical applications include sealing flange faces on transmissions and engine casings, ensuring an instant, low-pressure seal.

  • Adapts to flange surface irregularities and scratches up to 0.25mm
  • Service temperature range: -75 to +200°C
  • Increases the torque capacity of assembled flanges
  • P1 NSF Reg. No. 123007
  • Supplied in container of 50ml, 160ml or 250ml
Description Image Product Buy Pricing (Ex VAT) Capacity Type Colour
LOCTITE 142608 510 High Temperature Gasket 50ml
LOCTITE 142608 510 High Temperature Gasket 50ml
Standard range
Order code: 87-7093
MPN: 142608

Available to back orderBack-order availability date - 07/01/2026
1+ £28.18
Price per unit Ex VAT
50ml Gasket sealant Pink
LOCTITE 230410 510 High Temperature Gasket 160ml
LOCTITE 230410 510 High Temperature Gasket 160ml
Extended range
Order code: 87-7095
MPN: 230410

Order in multiples of 10


Available to back orderBack-order availability date - 14/01/2026
10+ £127.86
Price per unit Ex VAT
160ml Gasket sealant Pink
LOCTITE 142609 510 High Temperature Gasket 250ml
LOCTITE 142609 510 High Temperature Gasket 250ml
Extended range
Order code: 87-7097
MPN: 142609

Available to back orderBack-order availability date - 14/01/2026
1+ £127.41
Price per unit Ex VAT
250ml Gasket sealant Pink
Order codeContents
87-709350ml
87-7095160ml
87-7097250ml


Trustpilot