LOCTITE 511 Low Strength Fast Cure Pipeseal

LOCTITE Brand: LOCTITE
<p><STRONG>LOCTITE 511 </STRONG>is a white to off-white, low strength, general purpose, <STRONG>thixotropic methacrylate thread sealant </STRONG>which is suitable for all metal fittings. It cures in the absence of air and by contact with metals when confined within threads up to M80/R3.</p>
  • Provides instant low pressure seal
  • Doesn't creep, shrink or block systems
  • Single component - clean and easy to apply
  • Medium to high viscosity
  • Breakaway torque rating 6Nm
  • Viscosity 9,000 to 22,000 mPa/s
  • Service temperature -55 to +150ºC
  • DVGW approved
  • Supplied in 50ml or 250ml containers
Description Image Product Buy Qty Pricing (Ex VAT) Volume Type Colour
LOCTITE 234257 511 Low Strength Fast Cure Pipeseal 50ml
LOCTITE 234257 511 Low Strength Fast Cure Pipeseal 50ml
Standard range
Order code: 87-7045
MPN: 234257

Available to back orderBack-order availability date - 20/03/2025
1+ £32.95
50ml Pipe sealant White
LOCTITE 234268 511 Low Strength Fast Cure Pipeseal 250ml
LOCTITE 234268 511 Low Strength Fast Cure Pipeseal 250ml
Standard range
Order code: 87-7047
MPN: 234268

Order in multiples of 10


Available to back orderBack-order availability date - 20/03/2025
10+ £128.79
250ml Pipe sealant White


Trustpilot