Christmas Opening Hours and Delivery Dates here

LOCTITE 797226 O-Ring Kit - Incl. LOCTITE 406 20g + Tools

Order Code:

63-1055

Brand: LOCTITE MPN: 797226 EAN-13: 5010266407630
  • Country of Origin: Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Was Unit Price (Ex VAT)
1+ £64.55 £60.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 25/02/2026

With the LOCTITE O-Ring Kit you can make emergency replacement O-rings on the spot. It is easy to use and ready for use in just a few seconds. The kit includes a bottle of LOCTITE 406 that creates a strong bond line as strong as the rubber itself. The kit contains five different sizes of nitrile rubber cord, a splicing jig, a safety knife and 20g of LOCTITE 406. All you need!


  • Emergency repair kit for different size O-rings
  • Kit contains:
  • 1m length of each of 1.6, 2.4, 3.0, 5.7 & 8.44mm diameter nitrile round rubber (according to the standards of DTD 485A grade 2 and ASTM SB 172)
  • Splicing jig
  • Safety knife
  • 20g LOCTITE 406

Click here for full details or further supplies of LOCTITE 406 adhesive


Type Rubber
Size Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot