LOCTITE AA 358 is an amber, single-part, medium viscosity, UV light-cured, urethane methacrylate ester acrylic adhesive. It is used to bond and seal glass to glass and glass to metal, for example in decorative glassware and jewellery.
- Suitable for gaps up to 0.5mm
- High speed curing
- Supplied in 50ml container
- Manufacturer's part 88491
Type | Glass bond |
Pack Size | 50ml |
---|
Order Code: 89-4468
MPN: FSC03
50 in Stock, despatched in 2 days
Order Code: 89-8072
MPN: FSC04ST
1 in Stock, despatched in 2 days
Order Code: 89-8073
MPN: FSC05
50 in Stock, despatched in 2 days
Order Code: 89-8074
MPN: FSC05ST
10 in Stock, despatched in 2 days
Order Code: 89-8085
MPN: FSC06
10 in Stock, despatched in 2 days
Order Code: 89-8086
MPN: FSC06ST
10 in Stock, despatched in 2 days
Order Code: 89-7038
MPN: FSC04
Out of stockBack-order availability date - 28/03/2025
To use this facility please Sign In.
Sign In