LOCTITE AA 330 Multi-Bond Bonder

LOCTITE Brand: LOCTITE
<p><STRONG>LOCTITE AA 330</STRONG> is a <STRONG>no-mix</STRONG>, pale-yellow, general purpose <STRONG>structural bonder </STRONG>which is ideal for bonding dissimilar substrates like PVC, phenolic and acrylic compounds. With medium to high viscosity, it has good impact resistance as well as a service temperature range up to +100&deg;C.</p>
  • Good impact resistance
  • Requires activator LOCTITE SF 7388 (supplied with 87-7211) or LOCTITE SF 7386
Description Image Product Buy Qty Pricing (Ex VAT) Pack Size Type
LOCTITE 230054 AA 330 Multi-Bond Kit Adhesive & Activator 50/40ml
LOCTITE 230054 AA 330 Multi-Bond Kit Adhesive & Activator 50/40ml
Standard range
Order code: 87-7211
MPN: 230054

Available to back orderBack-order availability date - 11/03/2025
1+ £26.59
50/40ml Structural adhesive
LOCTITE 142572 AA 330 Multi-Bond Tube 50ml
LOCTITE 142572 AA 330 Multi-Bond Tube 50ml
Standard range
Order code: 87-7213
MPN: 142572

Order in multiples of 10


Available to back orderBack-order availability date - 11/03/2025
10+ £14.23
50ml Structural adhesive
LOCTITE 135407 AA 330 Multi-Bond Cartridge 315ml
LOCTITE 135407 AA 330 Multi-Bond Cartridge 315ml
Standard range
Order code: 87-7215
MPN: 135407

Available to back orderBack-order availability date - 11/03/2025
1+ £59.78
315ml Structural adhesive
Order codeContents
87-721150 + 40ml
87-721350ml
87-7215315ml


Trustpilot