LOCTITE Flexible Polypropylene Dispensing Tips (PPF)

<P>Flexible polypropylene dispensing tips for accurate application of LOCTITE single-part adhesives.</P><P>Dispensing tips are colour-coded to indicate the inner diameter of the needle. All tips have a helical thread and can be attached to all LOCTITE valves via 97233 (IDH 88672) Luer-Lock adaptor, <a href="https://www.rapidonline.com/87-7407"><STRONG>87-7407</STRONG></a>. They can also be attached to most LOCTITE adhesive bottles and syringes to improve dispensing control.</P>
  • Made from polypropylene
  • Flexible head
  • Luer-Lock connection
  • Colour indicates inner diameter of needle
  • Supplied in packs of 50
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Gauge Size Type
LOCTITE 142640 97229 Flexible Dispensing Tip Polypropylene 15 Amber - Pack Of 50
LOCTITE 142640 97229 Flexible Dispensing Tip Polypropylene 15 Amber - Pack Of 50
Extended range
142640
1+ £85.08

Available to back orderBack-order availability date - 07/03/2025
Amber 15 1.37mm Dispensing tip
LOCTITE 142641 97230 Flexible Dispensing Tip Polypropylene 18 Green - Pack Of 50
LOCTITE 142641 97230 Flexible Dispensing Tip Polypropylene 18 Green - Pack Of 50
Extended range
142641
1+ £92.25

Available to back orderBack-order availability date - 07/03/2025
Green 18 0.84mm Dispensing tip
LOCTITE 142642 97231 Flexible Dispensing Tip Polypropylene 20 Pink - Pack Of 50
LOCTITE 142642 97231 Flexible Dispensing Tip Polypropylene 20 Pink - Pack Of 50
Extended range
142642
1+ £73.03

Available to back orderBack-order availability date - 07/03/2025
Pink 20 0.61mm Dispensing tip
LOCTITE 142643 97232 Flexible Dispensing Tip Polypropylene 25 Red - Pack Of 50
LOCTITE 142643 97232 Flexible Dispensing Tip Polypropylene 25 Red - Pack Of 50
Extended range
142643
1+ £85.08

Available to back orderBack-order availability date - 07/03/2025
Red 25 0.41mm Dispensing tip
Loctite typeColourInside diameterOrder code
97229 (IDH 142640)Amber1.37mm

87-7385

97230 (IDH 142641)Green0.84mm87-7387
97231 (IDH 142642)Pink0.61mm87-7389
97232 (IDH 142643)Red0.25mm87-7390


Trustpilot