Christmas Opening Hours and Delivery Dates here

LOCTITE SF 7063 Cleaner Aerosol

LOCTITE Brand: LOCTITE

LOCTITE SF 7063 is a general-purpose solvent-based product for cleaning and degreasing all kinds of surfaces and machinery components before applying LOCTITE adhesives. LOCTITE 7063 removes most greases, oils, lubricating fluids, metal cuttings, etc., and leaves no residue.

  • Solvent-based general parts cleaner
  • Ideal for use prior to adhesive bonding and sealing applications
  • Leaves no residue
  • Removes most greases, oils, lubrication fluids, metal cuttings and fine debris from all surfaces
  • Supplied in aerosol of 150 or 400ml, spray pump of 400ml or a large container of 10 litres
  • LOCTITE type SF 7063
Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Type
LOCTITE 135366 SF 7063 Parts Cleaner General Purpose 150ml
LOCTITE 135366 SF 7063 Parts Cleaner General Purpose 150ml
Extended range
Order code: 63-1625
MPN: 135366

17 available to back orderBack-order availability date - 04/02/2026
1+ £11.00
Price per unit Ex VAT
Aerosol 150ml Cleaner
LOCTITE 2098749 SF 7063 Parts Cleaner General Purpose 400ml
LOCTITE 2098749 SF 7063 Parts Cleaner General Purpose 400ml
Standard range
Order code: 63-1623
MPN: 2098749

30 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £19.54
Price per unit Ex VAT
Aerosol 400ml Cleaner
LOCTITE 195814 SF 7063 Cleaner Pump Spray 400ml
LOCTITE 195814 SF 7063 Cleaner Pump Spray 400ml
Standard range
Order code: 87-7301
MPN: 195814

Available to back orderBack-order availability date - 07/01/2026
1+ £18.85
Price per unit Ex VAT
Pump bottle 400ml Cleaner
LOCTITE 149293 SF 7063 Eco Reservoir 10 litre
LOCTITE 149293 SF 7063 Eco Reservoir 10 litre
Standard range
Order code: 87-7303
MPN: 149293

Available to back orderBack-order availability date - 07/01/2026
1+ £198.85
Price per unit Ex VAT
Can 10000ml Cleaner
Order codeContents
63-1625150ml
63-1623400ml (aerosol)
87-7301400ml (pump spray)
87-730310000ml


Trustpilot