LOCTITE SF 7070 Cleaner Low Flash

<P><STRONG>LOCTITE SF 7070</STRONG> is a solvent-based (non-CFC) parts cleaner and <STRONG>degreaser</STRONG> formulated specifically to prepare <STRONG>plastic components </STRONG>ready for bonding with adhesives.</P><P>Suitable for use as a spray or in immersion cleaning at room temperature, the product is able to remove most oils, greases, lubrication fluids, metal cuttings and fines from plastic parts without the risk of stress cracks. </P>
  • Solvent-based general parts cleaner
  • Can be applied by spray or immersion
  • Supplied as aerosol or pump spray of 400ml or in 10 litre container
Description Image Product MPN Pricing (Ex VAT) Buy Qty Dispensing Method Volume Type
LOCTITE 88432 SF 7070 Cleaner Aerosol Low Flash Off 400ml
LOCTITE 88432 SF 7070 Cleaner Aerosol Low Flash Off 400ml
Standard range
88432
1+ £17.93

Available to back orderBack-order availability date - 20/02/2025
Aerosol 400ml Degreaser
LOCTITE 88365 SF 7070 Cleaner Pump Spray Low Flash Off 400ml
LOCTITE 88365 SF 7070 Cleaner Pump Spray Low Flash Off 400ml
Standard range
88365
1+ £19.80

Available to back orderBack-order availability date - 20/02/2025
Pump bottle 400ml Degreaser
LOCTITE 147514 SF 7070 Cleaner Low Flash Off 10 litre
LOCTITE 147514 SF 7070 Cleaner Low Flash Off 10 litre
Extended range
147514
1+ £162.28

Available to back orderBack-order availability date - 27/02/2025
Tub 10000ml Degreaser
Order codeContents
87-7305400ml aerosol
87-7307400ml pump spray
87-730910 litres


Trustpilot