Christmas Opening Hours and Delivery Dates here

LOCTITE SF 7471 Activator

LOCTITE Brand: LOCTITE

LOCTITE SF 7471 is a transparent, yellow to amber liquid activator used where increased cure speed of anaerobic products is required. It is especially recommended for applications with passive metals or inert surfaces and with large bond gaps and when the prevailing temperature is low (<+15 °C).

  • Speeds up cure on passive and active surfaces
  • Suitable for large bond gaps
  • On-part life ≤7 days
  • Supplied in 150ml aerosol or 500ml can
Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Type Colour
LOCTITE 142474 SF 7471 Activator T Aerosol 150ml
LOCTITE 142474 SF 7471 Activator T Aerosol 150ml
Standard range
Order code: 87-7321
MPN: 142474

8 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £11.79
Price per unit Ex VAT
Aerosol 150ml Activator Yellow
LOCTITE 399521 SF 7471 Activator T 500ml
LOCTITE 399521 SF 7471 Activator T 500ml
Standard range
Order code: 87-7323
MPN: 399521

Available to back orderBack-order availability date - 07/01/2026
1+ £42.00
Price per unit Ex VAT
Bottle 500ml Activator Yellow
Order codeContents
87-7321150ml
87-7323500ml


Trustpilot