LOCTITE SF 7649 Activator

LOCTITE Brand: LOCTITE
<p>This <STRONG>LOCTITE SF 7649</STRONG> activator is designed to promote the curing speed of<STRONG> anaerobic adhesives </STRONG>and sealants without any significant loss of joint strength. It is ideal for applications with passive metals or inert surfaces and with <STRONG>large bond gaps </STRONG>and is particularly recommended when the application temperature is below 15 &deg;C.</p>
  • Increases cure speed on passive and inactive surfaces
  • Suitable for low-temperature curing (< 5°C)
  • Supplied in aerosol of 150ml or container of 500ml
Description Image Product Buy Qty Pricing (Ex VAT) Dispensing Method Volume Type Colour
LOCTITE 142479 SF 7649 Activator N Aerosol 150ml
LOCTITE 142479 SF 7649 Activator N Aerosol 150ml
Standard range
Order code: 87-7325
MPN: 142479

2 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £19.00
Aerosol 150ml Activator Green
LOCTITE 135252 SF 7649 Activator N 500ml
LOCTITE 135252 SF 7649 Activator N 500ml
Standard range
Order code: 87-7327
MPN: 135252

5 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £55.00
Bottle 500ml Activator Green
Order codeContents
87-7325150ml
87-7327500ml


Trustpilot