LOCTITE SF 7840 Natural Blue Non-Solvent Degreaser

LOCTITE Brand: LOCTITE
<P><STRONG>LOCTITE SF 7840</STRONG> is a concentrated,<STRONG> biodegradable cleaner </STRONG>which contains<STRONG> no hazardous solvents </STRONG>and dilutes with water to serve a wide range of industrial cleaning applications including engines, motors, castings, valves, bearings, tanks, machinery, windows, carpets and concrete floors.</P><P>The product can remove grease, lubricants, cutting oils, fuel oils, tar, road salt, light carbon, food stains, wax, animal fat, mildew, and soot. </P>
  • Solvent free, non-toxic, and non-flammable
  • Can be diluted with water
  • Removal of grease, oil, cutting fluids and workshop grime
  • Supplied in containers of 750ml or 5 litres
Description Image Product Buy Qty Pricing (Ex VAT) Volume Type Dispensing Method
LOCTITE 1427770 SF 7840 Natural Blue Non-solvent 750ml
LOCTITE 1427770 SF 7840 Natural Blue Non-solvent 750ml
Standard range
Order code: 87-7311
MPN: 1427770

6 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £15.00
750ml Degreaser Spray
LOCTITE 1427776 SF 7840 Natural Blue Non-solvent 5 Litre
LOCTITE 1427776 SF 7840 Natural Blue Non-solvent 5 Litre
Standard range
Order code: 87-7313
MPN: 1427776

2 in stock, despatched same dayAdditional 4 due on 19/03/2025
1+ £46.00
5000ml Degreaser Spray
Order codeContents
87-7311750ml
87-73135 litres


Trustpilot