Christmas Opening Hours and Delivery Dates here

LOCTITE SI 5926 Acetoxy Silicone Blue

LOCTITE Brand: LOCTITE

LOCTITE SI 5926 is a multi-purpose flexible silicone sealant that cures, on exposure to moisture in the air, to form a tough rubber gasket. It resists ageing, weathering and thermal cycling without hardening, shrinking or cracking. Typical applications include valve covers, timing gear covers, differential covers, oil pans, transmission pans, water pumps and thermostat housings. LOCTITE SI 5926 is typically used in applications with a service temperature range of -55 to +200°C.

  • Multi-purpose flexible silicone sealant
  • Can be used on metal, plastic and painted parts
  • Resists vibration, thermal expansion and contraction
  • Service temperature range -55 to +200°C
  • Max. gap size: 1mm
  • Skin over time: 60 minutes
  • Cure through volume in 24 hours: 2.5mm
  • Supplied in 40ml or 310ml
  • LOCTITE type SI 5926
Description Image Product Buy Pricing (Ex VAT) Capacity Type Colour
LOCTITE 1123349 SI 5926 Acetoxy Silicone Blue 40ml
LOCTITE 1123349 SI 5926 Acetoxy Silicone Blue 40ml
Standard range
Order code: 63-1064
MPN: 1123349

9 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £3.80
Price per unit Ex VAT
40ml Gasket sealant Blue
LOCTITE 2064436 SI 5926 Acetoxy Silicone Blue 310ml
LOCTITE 2064436 SI 5926 Acetoxy Silicone Blue 310ml
Standard range
Order code: 87-7141
MPN: 2064436

Available to back orderBack-order availability date - 07/01/2026
1+ £35.87
Price per unit Ex VAT
310ml Gasket sealant Blue
Order codeVolume
63-106440ml
87-7141310ml


Trustpilot