LOCTITE 1778011 HY 4090 Two Part Cyanoacrylate / Epoxy Hybrid Gel Adhesive 50g

Standard range
Order Code:

63-0908

Brand: LOCTITE MPN: 1778011 EAN-13: 5010266006246
  • Country of Origin: Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £61.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/02/2025

LOCTITE 4090 is a two-component, general-purpose adhesive that provides a very fast fixture time at room temperature. It is designed to bond a variety of substrates including metals, most plastics and rubbers. LOCTITE 4090 provides good temperature and moisture resistance which also makes it suitable for applications in high temperature/humidity environments. Its thixotropic nature makes it suitable for applications where good gap filling properties on rough and poorly fitting surfaces are required.


  • Cyanoacrylate-epoxy hybrid
  • Colour: off-white to light yellow
  • Fixture time: up to 180s
  • Gap filling up to 5mm
  • UV resistant allowing outdoor applications
  • Solvent-free
  • High viscosity/non-drip
  • High moisture resistance
  • Vibration, shock loads and impact resistance
  • Service temperature range: -40 to +150°C
  • Supplied in 50ml dual syringe with mixing nozzle
  • LOCTITE type 4090
Type Structural instant adhesive
Colour White
Dispensing Method Syringe
Volume 50g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot