Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TO-220 Logic Level Power MOSFETs N-Channel

<p>A range of logic level power MOSFETs supplied in a TO-220 package. Having a lower gate source threshold than standard MOSFETs ensures that they can be driven by low voltage devices such as logic ICs and microcontrollers.</p>
  • 60V and 100V versions
  • Low threshold drive for logic level devices
  • Low on-resistance
  • Rugged avalanche characteristics
  • Suitable for switching applications and DC to DC converters
VDSRDS(ON)ID cont.IDMPTOTVGS(th)Device
(V)(Ω)@25°C (A)pulsed (A)@25°C (W)max. (V)
600.0430120702.5STP36NF06L
600.0255220951.7STP55NF06L
1000.033401601502.5STP40NF10L