Christmas Opening Hours and Delivery Dates here

LogiLink® AD0005A Adaptor S-ATA To IDE ATAPI (PATA)

Order Code:

49-0657

Brand: LogiLink MPN: AD0005A EAN-13: 4052792015195

Discontinued


This SATA to IDE ATAPI (PATA) Adaptor from LogiLink® is an economical way of converting standard IDE and ATAPI devices to the new Serial ATA interface standard.

Designed for easy fitting thanks to the connection terminals of both sides that are standardised, meaning there is no need for a driver. This converter is also compatible with older types of hard disks, CD-ROM or DVD drives in computers of the new generation without an IDE connector option.


  • Run IDE devices on SATA controller
  • SATA male (connector 1) and IDE 40-pin female (connector 2)
  • Includes converter, SATA connection cable and internal power cable
  • Manufacturer's part AD0005A
Type SATA to IDE / ATAPI adaptor
Number of Outputs SATA
Input IDE / ATAPI

Trustpilot