LogiLink® bring you the Fast Ethernet Print Server that can be connected via the RJ45 connection to the parallel port of a printer for network use.
Equipped with a Centronics 36-pin male plug and boasting 512kb flash with 2MB SD RAM, this high quality print server has a host of excellent features such as the password protected settings, and supports the following protocols: MAC addressing, LPR, RAW, Apple Talk, NetWare, SNMB, NetBeui.
- LAN connector: 10/100 MBit/s, RJ45
- Compliant with IEEE1284 standard
- Supports auto-MDI/MDI-X
- Configuration via integrated menu
- Manufacturer's part PS0001
| Connections |
1x Centronics 36-Pi, 1x RJ45 |
| Network link |
LAN |
| Suitable for peripherals |
Printer with parallel connection |
| Transfer Rate |
100Mbps |