LogiLink® ID0008 Numeric Keypad USB

Order Code:

49-0624

Brand: LogiLink MPN: ID0008 EAN-13: 4260113566374

Discontinued


This Numeric Keypad USB from LogiLink® can be easily fitted to a notebook/laptop keyboard via the USB port, offering a more convenient usage level when inputting numbers, especially if dealing with spreadsheets or accounts. This keypad is easy to install with no driver required.


  • Modern soft membrane technology
  • 19 Keys with multiple configuration + 3 Hotkeys
  • 1.5m cable distance
  • Ideal for fast data input
  • USB Type A
  • Plug and Play
  • Manufacturer's part ID0008
Connection USB
Illuminated No
Keyboard Layout Number pad
Max. Range 1.2m
Transfer Type Wired

Questions


*Question functionality currently disabled


Wednesday, January 14, 2015 Question by: Rapid Customer | Product code: 49-0624
Q. will this product work with an Apple Macbook Pro?
A. Hi, thank you for your question. This numeric keypad supports Windows and Mac.

Reviews


Excellent

Reviewed by: Eamonn - Thursday, September 7, 2017
Bought this for a trial we have on going and the product is absolutely excellent loved by all who have used it. We would recommend it.

does not work with mac - or no-one can tell me how

Reviewed by: Bubble - Sunday, July 12, 2015
tried to install. Mac asks you to press key next to shift key to identify. as it has no shift key, that ends the installation.


Trustpilot