Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

LogiLink® ID0017 Mousepad XXL For Gaming & Graphic Design

Standard range
Order Code:  

49-0620

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: ID0017 Copy to clipboard EAN-13: 4260113567913
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.75

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
275 available to back orderBack-order availability date - 06/11/2024

This XXL Mousepad for Gaming and Graphic Design from LogiLink® is compatible with all mouse types (ball, optical, laser), therefore making it an ideal choice for gamers and graphic designers. Designed with a large work surface of 30 x 40cm, this mousepad offers speed and sharpness, giving the user excellent control.


  • Black colour
  • Improves mouse accurary and speed
  • Excellent for gamers
  • Natural rubber/foam/fabric
  • 3mm material thickness
  • Adhesive bottom for support
  • Manufacturer's part ID0017
Height 300mm
Width 400mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot