Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
LogiLink's® Pink Optical USB Mouse Mini is ideal for accuracy and speed as it has been designed with an optical sensor, plus an 800 DPI sampling rate. The outer design also contributes towards a firm, fluent grip courtesy of the rubber-coated surface that prevents slipping.
The ID0021 can be connected to a PC or Notebook via the USB port and is instantly detected by the Plug and Play, meaning no driver installation is required.
Colour | Pink |
---|---|
Connection | USB |
Illuminated | Yes |
Max Range | 1.4m |
No. of Buttons | 3 |
Polling Rate | N/A |
Resolution | 800dpi |
Sensor Type | Optical |
Transfer Type | Wired |