LogiLink® ID0027 Mousepad with GEL Wrist Rest Support Range

LogiLink Brand: LogiLink

LogiLink's® Mousepads with Gel Wrist Rest Support have been designed to help relax your wrist when using a mouse, whether it is at work or home. The combination of a gel filled pad and lycra surface gives a smooth, comfortable action, while the bottom remains slip-resistant. They are also compatible with all mice such as optical, ball and laser.

  • Black colour
  • Natural rubber/foam/gel
  • 3mm material thickness
  • Gentle on wrist
  • Optimal game performance
  • Manufacturer's part ID0027
Description Image Product Buy Pricing (Ex VAT) Colour Type
LogiLink® ID0027 Mousepad With Gel Wrist Rest Support - Black
LogiLink® ID0027 Mousepad With Gel Wrist Rest Support - Black
Standard range
Order code: 49-0621
MPN: ID0027

1 in stock, despatched same dayFurther 1,855 despatched in 4 working days
1+ £5.50
Price per unit Ex VAT
Black Mousepad with wrist rest
LogiLink® ID0027B Mousepad With GEL Wrist Rest Support Blue
LogiLink® ID0027B Mousepad With GEL Wrist Rest Support Blue
Standard range
Order code: 49-0634
MPN: ID0027B

86 in stock, despatched in 4 working days
1+ £5.40
Price per unit Ex VAT
Blue Mousepad with wrist rest
Part codeColour
49-0621Black
49-0634Blue


Trustpilot