LogiLink® ID0042 Mouse Optical USB With Adjustable DPI

Order Code:

49-0617

Brand: LogiLink MPN: ID0042 EAN-13: 4260113572122

Discontinued


This Optical USB Mouse with Adjustable DPI from LogiLink® is a comfortable mouse that provides a solid grip thanks to the rubber surface, while the centre button allows easy adjustment of up to 1600DPI. This well designed mouse is also equipped with a USB connector and optical sensor for accuracy and speed.


  • Optical mouse in a flat design
  • 4 buttons, including CPI shift button
  • Optical tracking
  • Zoom in and zoom out function
  • Plug & Play
  • Manufacturer's part ID0042
Colour Grey
Connection USB
Illuminated No
Max Range N/A
No. of Buttons 4
Polling Rate N/A
Resolution 1600dpi
Sensor Type Optical
Transfer Type Wired

Reviews


Be the first to submit a review

Trustpilot