LogiLink's® Modular Plugs CAT5E with Strain Relief Hoods

LogiLink Brand: LogiLink
<p><STRONG>LogiLink</STRONG>'s&reg; <STRONG>Modular Plugs CAT5E </STRONG>with strain relief hoods feature shielded modular plugs for pre-fabrication of RJ45 round cables according to CAT5E EIA/TIA 568A/B, plus an anti-bend sleeve. Included in the pack are 100 sets that are each individually packed in small polybags within the main polybag.</p>
  • Suitable for 8P8C round cables
  • Shielded plug with gold-plated contacts
  • Includes bend relief
  • Available in black, grey, red, blue, green and yellow
Description Image Product Buy Qty Pricing (Ex VAT) Colour Type (manufacturer type) Connector norm Contact material Content Network specification Plug construction
LogiLink® MP0011 Modular Plug CAT5e With Strain Relief Hood Grey 100 pcs
LogiLink® MP0011 Modular Plug CAT5e With Strain Relief Hood Grey 100 pcs
Standard range
Order code: 49-0992
MPN: MP0011

3 in Stock, despatched in 4 days
1+ £21.98
Grey MP0011 RJ45 Gold plated 100 Units CAT 5e Plug, Cable Mount
LogiLink® MP0014 Modular Plug CAT5e With Strain Relief Hood Blue 100 pcs
LogiLink® MP0014 Modular Plug CAT5e With Strain Relief Hood Blue 100 pcs
Standard range
Order code: 49-0995
MPN: MP0014

7 in Stock, despatched in 4 days
1+ £20.81
Blue MP0014 RJ45 Gold plated 100 Units CAT 5e Plug, Cable Mount
LogiLink® MP0015 Modular Plug CAT5e With Strain Relief Hood Yellow 100 pcs
LogiLink® MP0015 Modular Plug CAT5e With Strain Relief Hood Yellow 100 pcs
Standard range
Order code: 49-0996
MPN: MP0015

3 in Stock, despatched in 4 days
1+ £707.47
Yellow MP0015 RJ45 Gold plated 100 Units CAT 5e Plug, Cable Mount
Part codeColour
49-0992Grey
49-0993Black
49-0994Green
49-0995Blue
49-0996Yellow
49-0997Red


Trustpilot