Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This USB Adaptor to D-SUB 25 Cable from LogiLink® is the ideal solution for allowing a PC to print through a DB25 parallel printer via a USB port, making it suitable for PCs and notebooks of the latest generation without USB connection.
Easy to install without the requirement for a driver, the USB interface provides a maximum of 12 Mbps data, making printing much fatser than when connected to a standard parallel port.
Input | D-SUB |
---|---|
Length | 1.5m |
Output | USB |
Type | USB to D-SUB adaptor |