Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

LogiLink® USB 2.0 Hub, 7-Port With On/Off Switch

Standard range
Order Code:  

49-0903

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: UA0124 Copy to clipboard EAN-13: 4260113574669
  • E
    RoHS Exempt
  • Country of Origin:
 Report an error

Discontinued

This 7-Port USB 2.0 Hub from LogiLink® is compliant to USB1.1/2.0 specification and supports USB 2.0 high-speed up to 480Mbps. This hub is also compatible with older USB devices and remains easy to install - no additional driver is required. Also included with the hub is a 230V AC adapter and a USB cable.


  • On/off switch
  • Compatible with USB 2.0 standard
  • LED indicator for activity
  • 480 Mbit/s maximum speed
  • USB connection cable
  • 5V/3.5A power supply included
  • Built-in over-current detection and protection
  • Manufacturer's part UA0124

Reviews


Be the first to submit a review

Trustpilot