LogiLink® USB 3.0 Hub 4-Port With Power Supply

Order Code:

49-0696

Brand: LogiLink MPN: UA0091 EAN-13: 4260113571118
  • Country of Origin:

Discontinued


This USB 3.0 Hub 4-Port with Power Supply from LogiLink® is the ideal solution for supplying an additional 4x USB 3.0 ports to a computer ot notebook. Suitable for low power USB devices, this hub allows each of the ports to be used at the same time, producing high speed 5Gbps transfer rate.

A host of excellent features can be found with the UA0091 hub, including the blue LED indicators at the top of each port, displaying individual working status.


  • Compatible with USB 3.0 standard
  • USB 3.0 cable and 230V/3.5A power adapter included
  • No driver installation required
  • Hot Plug/Plug & Play
  • Manufacturer's part UA0091

Reviews


Be the first to submit a review

Trustpilot