LogiLink® Wireless LAN PCI Card 300 MBit 802.11n 2T2R

Order Code:

49-1100

Brand: LogiLink MPN: WL0066 EAN-13: 4260113570722
  • Country of Origin:

Discontinued


This Wireless LAN PCI Card 300 MBit from LogiLink® has been designed for PC installation and supports 802.11n draft 2.0, IEEE 802.11g and IEEE 802.11b standards. Equipped with 2 detachable antennas, this quality PCI card can achieve fast data rate transfers up to 300Mbps.


  • PCI 2.1 or 2.2 connectors
  • WEP, WPA, WPA2, Qos-WMM, WMM-PS, WMM-SA
  • 2400-2483.5MHz frequency range
  • PCI 32-bit bustype
  • WPS (WiFi protected setup software)
  • Manufacturer's part WL0066
Radio technology 2.4GHz
Transfer Rate 300Mbps
Type (manufacturer type) WL0066
USB connection No
WLAN Yes
WPS Software

Reviews


Be the first to submit a review

Trustpilot