LogIT USB to Serial Cable Link

Order Code:

85-2632

Brand: LogIT MPN: D100120
  • Country of Origin: United Kingdom

Discontinued


Buy USB to Serial Cable Link from LogIT - an intelligent cable incorporating a microprocessor.

  • Allows any standard serial port LogIT to work on USB equipped PC running Windows 98 or above
  • Note this link cable has been designed to work with LogIT products only, not printers, scanners etc.
Type USB to serial link cable
Display Type N/A
Interface Serial to USB
Maximum Sample Rate N/A
Number of Channels N/A
Power Source N/A

Reviews


Be the first to submit a review

Trustpilot