ESKA LP16-300F PTC Fuse 16V, 3A
Image Representative of Range

ESKA LP16-300F PTC Fuse 16V, 3A

Standard range
Order Code:

54-5851

Brand: ESKA MPN: LP16-300F
Qty Unit Price (Ex VAT)
10+ £0.326
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
232 available to back orderBack-order availability date - 22/01/2025

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 3A
  • Contact spacing: 5.1mm
  • Dimensions, height: 19.3mm
  • Dimensions, length: 7.8mm
  • Dimensions, width: 3.0mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.105 Ω
  • Nominal voltage: 16V
  • Product Specifications: ESKA number: LP16-300F
Height 19.3mm
Hold Current 3A
Initial Resistance 0.105Ω
Lead Pitch 5.1mm
Length 7.8mm
Max Current Rating 100A
Max Voltage Rating 16V
Package/Case Style Radial leaded
Trip Current 5.1A
Trip Time 2s

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot