ESKA LP30-090F PTC Fuse 30V, 0.9A
Image Representative of Range

ESKA LP30-090F PTC Fuse 30V, 0.9A

Standard range
Order Code:

54-5882

Brand: ESKA MPN: LP30-090F
Qty Unit Price (Ex VAT)
10+ £0.453
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
301 available to back orderBack-order availability date - 22/01/2025

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 0.9A
  • Contact spacing: 5.1mm
  • Dimensions, height: 21.4mm
  • Dimensions, length: 6.0mm
  • Dimensions, width: 3.0mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.12 Ω
  • Nominal voltage: 30V
  • Product Specifications: ESKA number: LP30-090F
Height 21.4mm
Hold Current 0.9A
Initial Resistance 0.12Ω
Lead Pitch 5.1mm
Length 6mm
Max Current Rating 40A
Max Voltage Rating 30V
Package/Case Style Radial leaded
Trip Current 1.8A
Trip Time 7.1s

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot