Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.80 |
5+ | £5.23 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These Duracell Procell Alkaline Intense Power AA industrial batteries are specifically designed to last longer (vs. prior Procell Alkaline AA batteries) in high drain professional devices that require a high amount of power or peaks of power, such as electronic door locks, soap dispensers or security cameras.
Also available in AAA, 9V, C and D sizes.
Battery Size | AA |
---|---|
Capacity | 3072mAh |
Chemistry | Alkaline Manganese |
Dimensions (H x W x D) | 50.5 x 14.5 x 14.5mm |
Pack Size | 10 |
Terminal Type | Protruded positive, Flat negative |
Voltage | 1.5V |
Weight (Per Battery) | 24.30g |
To use this facility please Sign In.
Sign In