Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Lumatic Selection Box contains 80 of the most popular metric grease nipples. The fittings are case hardened and plated, ZN3 zinc and clear, head forms conform to DIN 71412.
Supplied in a handy clear case with labelled sections for easy identification.
Contents:
10 x M6 x 1.00 Straight.
5 x M6 x 1.00 45° Angle.
5 x M6 x 1.00 90° Angle.
5 x M8 x 1.00 Straight.
5 x M8 x 1.00 45° Angle.
5 x M8 x 1.00 90° Angle.
5 x M8 x 1.25 Straight.
5 x M8 x 1.25 45° Angle.
5 x M8 x 1.25 90° Angle.
5 x M10 x 1.00 Straight.
5 x M10 x 1.00 45° Angle.
5 x M10 x 1.00 90° Angle.
5 x M10 x 1.5 Straight.
5 x M10 x 1.5 45° Angle.
5 x M10 x 1.5 90° Angle.
Type | Nipple |
---|
To use this facility please Sign In.
Sign In