Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Lumatic Industrial Air Operated Continuous Flow Grease Gun has a unique 360° swivelling head providing ease of use. It has been designed for standard 400g grease cartridges (or 500g bulk fill).
Comes with rigid tube, precision connector and UK standard air coupling.
Pressure Ratio: 40:1.
Recommended Air Pressure: 4-10 bar.
Type | Gun |
---|
To use this facility please Sign In.
Sign In