Lumberg 0103 03 3 Pin DIN Female Chassis Socket DIN 41524 Locking Flanged

Lumberg 0103 03 3 Pin DIN Female Chassis Socket DIN 41524 Locking Flanged

Order Code:

54-5520

Brand: Lumberg MPN: 0103 03

Discontinued



  • shielded
  • Colour: Silver
  • Connection: Soldering
  • Connector type: Sleeve socket, straight pins
  • Connector type: DIN connector
  • Contact material: Cu Zn
  • Manufacturer part No.: 0103 03
  • Material: Kink protection: PVC
  • Nominal current: 4 A
  • Nominal voltage: 60 Vac
  • Number of pins: 3
  • PIN image: DIN 41524
  • Seal type: Snap-in
  • Specification: With flange
  • Temperature range: -20 to +85°C
Gender Socket
Mount Panel
Number of Ways 3
Type DIN socket

Reviews


Be the first to submit a review

Trustpilot