Lumberg 0307 Series Rear Panel Mount Female DIN Socket IEC 60130-9

Lumberg Brand: Lumberg
A range of rear panel mounting female DIN sockets with threaded joints. Also suitable for PCB mounting.
  • Colour: Silver
  • Connection: Soldering
  • Connector type: DIN connector
  • Connector type: Socket, vertical
  • Contact material: Gold plated
  • IP68
  • Nominal current: 5 A
  • PIN image: IEC 60130-9
  • Protection type: IP68
  • Specification: Screw caps, rear mounting
  • Temperature range: -40 to +85°C
Description Image Product Buy Qty Pricing (Ex VAT) Number of Ways Gender Mount Type
Lumberg 0307 05-1 5 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount
Lumberg 0307 05-1 5 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount
Standard range
Order code: 54-5512
MPN: 0307 05-1

89 in Stock, despatched in 4 days
1+ £6.67
5 Socket Panel DIN socket
Lumberg 0307 08-1 8 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount
Lumberg 0307 08-1 8 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount
Standard range
Order code: 54-5516
MPN: 0307 08-1

81 in Stock, despatched in 4 days
1+ £8.44
8 Socket Panel DIN socket
Order codeMftrs Part No.Mftrs part no.No. of pins
54-55100307 030307 033
54-55110307 040307 044
54-55120307 05-10307 05-15
54-55160307 08-10307 08-18


Trustpilot