Lumberg 0332 Series Cable Mount Male DIN Plug Connector IEC 60130-9

A wide range of cable mounting male DIN plugs. The connectors have threaded joints and solder terminals, and are available with or without 360° shielding.
  • Bend relief: No
  • Cable diameter: 4 - 8mm
  • Colour: Silver
  • Connection: Soldering
  • Connector type: DIN connector
  • Connector type: Plug, straight
  • Contact material: Gold plated
  • IP 68
  • PIN image: IEC 60130-9
  • Protection type: IP68
  • Specification: Screw cap
  • Temperature range: -40 to +85°C

Trustpilot