Lumberg 1503 12 Jack Socket 3.5mm Angled Chassis PCB Mount 2 Pole Mono

Order Code:

54-4733

Brand: Lumberg MPN: 1503 12

Discontinued



  • 3.5mm
  • Mounted socket
  • Angled
  • Audio channels: Mono
  • Colour: Black
  • Connection: Soldering
  • Connector type: Socket, horizontal mount
  • Connector type: 3.5 mm audio jack
  • Contact material: Silver plated
  • Manufacturer part No.: 1503 12
  • Mating cycles: ≥ 5000
  • Nominal current: 1 A
  • Nominal voltage: 34 V DC/AC
  • Number of pins: 2
  • Recess diameter: 6.0mm
  • Specification: Angled
  • Switch contact type: Normally-closed
  • Temperature range: -20 - +70°C
Type Mono
Cable Diameter N/A
Material Plastic
Mounting Chassis
Orientation Angled

Reviews


Be the first to submit a review

Trustpilot