Lumberg 15A PCB Interlocking Terminal Blocks with Wire Protector

<p>A range of competitively priced PCB terminal blocks with wire guard and a side interlock facility.</p>
  • Interlocking terminals will provide any number of connections.
  • Wire guard design insures that the wire will be protected during the termination phase of wiring.
  • 15A rating
  • Moulded in light grey Polyamide 6,6
  • UL and CSA approved
  • RoHS compliant
  • Lumberg type KRM
Description Image Product MPN Pricing (Ex VAT) Buy Qty No. of Ways Colour Current Rating Mounting Direction Mounting Type Pitch Voltage Rating Wire Gauge Wire Gauge (AWG) Wire Termination
Lumberg KRM02 2 Pole 15A Interlocking Terminal Block
Lumberg KRM02 2 Pole 15A Interlocking Terminal Block
Standard range
KRM02
5+ £0.598
50+ £0.409
100+ £0.300
200+ £0.291

Order in multiples of 5


81 in stock, despatched same dayAdditional quantity lead time 6 months
2 Light Grey 15A Vertical Through Hole 5mm 250V 2.5mm² 12AWG Screw
Lumberg KRM03 3 Pole 15A Interlocking Terminal Block
Lumberg KRM03 3 Pole 15A Interlocking Terminal Block
Standard range
KRM03
5+ £0.837
50+ £0.602
100+ £0.451

Order in multiples of 5


6 in stock, despatched same dayAdditional quantity lead time 6 months
3 Light Grey 15A Vertical Through Hole 5mm 250V 2.5mm² 12AWG Screw
Pitch5mm
Voltage rating250V
Current rating15A
ScrewM2.5 galvanised steel
Wire thickness max.2.5mm²
Dimensions14(H) x 8.3mm(W)
PCB hole1.3mm
HousingLight grey polyamide 6,6
Temperature range–25°C to +100°C


Trustpilot