Lumberg 3114 Series Minimodul Housing

A range of empty Minimodul housings for the reception of crimp contacts on a 2.5mm pitch.
  • Casing material: PA
  • Compatible with: Crimp contacts 3111
  • Connection: -
  • Dimensions, height: 5mm
  • Dimensions, width: 15.9mm
  • Material: PBT, V0 as per UL 94
  • Nominal voltage: 125 Vac
  • Pitch 2.5mm
  • Specification: For indirect plug-ins

Trustpilot