Christmas Opening Hours and Delivery Dates here

Lumberg DIN Connector DIN 45326

Lumberg Brand: Lumberg
A wide range of DIN connectors with metal housing and solder terminals. Available as straight and right angled cable mounting plugs, straight cable mounting sockets and panel mounting sockets.
  • Colour: Silver
  • Connection: Soldering
  • Connector type: DIN connector
  • Material: Kink protection: PVC
  • Nominal current: 4 A
  • Nominal voltage: 60 Vac
  • Seal type: Bayonet
  • shielded
  • Temperature range: -20 to +85°C
Description Image Product Buy Pricing (Ex VAT) Gender Mounting Type Mounting Plug / Socket Number of Ways Connector Body Material Type Number of Contacts Termination
Lumberg 0132 03 3 Pin DIN Male Straight Plug DIN 41524 Bayonet Cable Mount
Lumberg 0132 03 3 Pin DIN Male Straight Plug DIN 41524 Bayonet Cable Mount
Extended range
Order code: 54-5546
MPN: 0132 03

92 available to back orderBack-order availability date - 14/01/2026
1+ £4.80
10+ £4.60
50+ £4.12
Price per unit Ex VAT
Plug Cable 3 DIN plug
Lumberg 0132 04 4 Pin DIN Male Straight Plug DIN 41524 Bayonet Cable Mount
Lumberg 0132 04 4 Pin DIN Male Straight Plug DIN 41524 Bayonet Cable Mount
Extended range
Order code: 54-5547
MPN: 0132 04

108 available to back orderBack-order availability date - 14/01/2026
1+ £6.33
10+ £4.93
Price per unit Ex VAT
Inline Plug Metal 4
Lumberg 0132 05 5 Pin DIN Male Straight Plug DIN 41524 Bayonet Cable Mount
Lumberg 0132 05 5 Pin DIN Male Straight Plug DIN 41524 Bayonet Cable Mount
Extended range
Order code: 54-5548
MPN: 0132 05

Available to back orderBack order, lead time 5 weeks
1+ £4.71
10+ £4.18
Price per unit Ex VAT
Plug Cable 5 DIN plug
Lumberg 0132 05-1 5 Pin DIN Male Straight Plug DIN 45322 Bayonet Cable Mount
Lumberg 0132 05-1 5 Pin DIN Male Straight Plug DIN 45322 Bayonet Cable Mount
Extended range
Order code: 54-5549
MPN: 0132 05-1

Available to back orderBack order, lead time 8 weeks
1+ £5.21
10+ £4.06
Price per unit Ex VAT
Plug Cable 5 DIN plug
Lumberg 0132 06 6 Pin DIN Male Straight Plug 41524 Bayonet Cable Mount
Lumberg 0132 06 6 Pin DIN Male Straight Plug 41524 Bayonet Cable Mount
Extended range
Order code: 54-5570
MPN: 0132 06

66 available to back orderBack-order availability date - 14/01/2026
1+ £6.44
10+ £5.03
50+ £4.74
Price per unit Ex VAT
Plug Cable 6 DIN plug
Lumberg 0132 07-1 7 Pin DIN Male Straight Plug DIN 45329 Bayonet Cable Mount
Lumberg 0132 07-1 7 Pin DIN Male Straight Plug DIN 45329 Bayonet Cable Mount
Extended range
Order code: 54-5550
MPN: 0132 07-1

113 available to back orderBack-order availability date - 14/01/2026
1+ £6.52
10+ £5.09
50+ £4.79
Price per unit Ex VAT
Plug Cable 7 DIN plug
Lumberg 0132 08-1 8 Pin DIN Male Straight Plug DIN 45326 Bayonet Cable Mount
Lumberg 0132 08-1 8 Pin DIN Male Straight Plug DIN 45326 Bayonet Cable Mount
Standard range
Order code: 54-5551
MPN: 0132 08-1

9 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £5.11
10+ £4.19
Price per unit Ex VAT
Inline Plug Metal 8 Solder
Lumberg 0134 05 5 Pin DIN Male Right Angled Plug DIN 41524 Bayonet Cable Mount
Lumberg 0134 05 5 Pin DIN Male Right Angled Plug DIN 41524 Bayonet Cable Mount
Extended range
Order code: 54-5554
MPN: 0134 05

15 available to back orderBack-order availability date - 14/01/2026
1+ £10.96
10+ £9.81
50+ £9.38
Price per unit Ex VAT
Plug Cable 5 DIN plug
Lumberg 0134 07-1 7 Pin DIN Male Right Angled Plug DIN 45329 Bayonet Cable Mount
Lumberg 0134 07-1 7 Pin DIN Male Right Angled Plug DIN 45329 Bayonet Cable Mount
Extended range
Order code: 54-5556
MPN: 0134 07-1

49 available to back orderBack-order availability date - 14/01/2026
1+ £8.96
Price per unit Ex VAT
Plug Cable 7 DIN plug
Lumberg 0107 03 3 Pin DIN Female Chassis Socket DIN 41524 Bayonet Lock Flanged
Lumberg 0107 03 3 Pin DIN Female Chassis Socket DIN 41524 Bayonet Lock Flanged
Extended range
Order code: 54-5558
MPN: 0107 03

44 available to back orderBack-order availability date - 14/01/2026
1+ £5.24
10+ £4.04
50+ £3.62
Price per unit Ex VAT
Socket Panel 3 DIN socket
Lumberg 0107 04 4 Pin DIN Female Chassis Socket DIN 41524 Bayonet Lock Flanged
Lumberg 0107 04 4 Pin DIN Female Chassis Socket DIN 41524 Bayonet Lock Flanged
Extended range
Order code: 54-5559
MPN: 0107 04

9 available to back orderBack-order availability date - 14/01/2026
1+ £3.99
10+ £3.50
50+ £3.37
Price per unit Ex VAT
Chassis Socket Metal 4 Solder
Lumberg 0107 05 5 Pin DIN Female Chassis Socket DIN 41524 Bayonet Lock Flanged
Lumberg 0107 05 5 Pin DIN Female Chassis Socket DIN 41524 Bayonet Lock Flanged
Extended range
Order code: 54-5560
MPN: 0107 05

157 available to back orderBack-order availability date - 14/01/2026
1+ £4.08
10+ £3.45
Price per unit Ex VAT
Chassis Socket Metal 5 Solder
Lumberg 0107 05-1 5 Pin DIN Female Chassis Socket DIN 45322 Bayonet Lock Flanged
Lumberg 0107 05-1 5 Pin DIN Female Chassis Socket DIN 45322 Bayonet Lock Flanged
Extended range
Order code: 54-5561
MPN: 0107 05-1

4 in stock, despatched same dayBack-order availability date - 14/01/2026
1+ £5.38
10+ £4.16
Price per unit Ex VAT
Socket Panel 5 DIN socket
Lumberg 0107 07-1 7 Pin DIN Female Chassis Socket DIN 45329 Bayonet Lock Flanged
Lumberg 0107 07-1 7 Pin DIN Female Chassis Socket DIN 45329 Bayonet Lock Flanged
Extended range
Order code: 54-5562
MPN: 0107 07-1

57 available to back orderBack-order availability date - 14/01/2026
1+ £5.51
10+ £4.26
50+ £3.91
Price per unit Ex VAT
Socket Panel 7 DIN socket
Lumberg 0107 08-1 8 Pin DIN Female Chassis Socket DIN 45326 Bayonet Lock Flanged
Lumberg 0107 08-1 8 Pin DIN Female Chassis Socket DIN 45326 Bayonet Lock Flanged
Extended range
Order code: 54-5563
MPN: 0107 08-1

36 available to back orderBack-order availability date - 14/01/2026
1+ £5.57
10+ £4.31
50+ £4.05
Price per unit Ex VAT
Chassis Socket Metal 8 Solder
Lumberg 0122 03 3 Pin DIN Female Straight Socket DIN 41524 Bayonet Cable Mount
Lumberg 0122 03 3 Pin DIN Female Straight Socket DIN 41524 Bayonet Cable Mount
Extended range
Order code: 54-5564
MPN: 0122 03

2 available to back orderBack-order availability date - 14/01/2026
1+ £4.67
10+ £3.90
50+ £3.63
Price per unit Ex VAT
Socket Cable 3 DIN socket
Lumberg 0122 04 4 Pin DIN Female Straight Socket DIN 41524 Bayonet Cable Mount
Lumberg 0122 04 4 Pin DIN Female Straight Socket DIN 41524 Bayonet Cable Mount
Extended range
Order code: 54-5565
MPN: 0122 04

185 available to back orderBack-order availability date - 14/01/2026
1+ £5.79
10+ £4.49
50+ £4.17
Price per unit Ex VAT
Socket Cable 4 DIN socket
Lumberg 0122 05 5 Pin DIN Female Straight Socket DIN 41524 Bayonet Cable Mount
Lumberg 0122 05 5 Pin DIN Female Straight Socket DIN 41524 Bayonet Cable Mount
Extended range
Order code: 54-5566
MPN: 0122 05

73 available to back orderBack-order availability date - 14/01/2026
1+ £4.49
10+ £3.95
50+ £3.79
Price per unit Ex VAT
Socket Cable 5 DIN socket
Lumberg 0122 05-1 5 Pin DIN Female Straight Socket DIN 45322 Bayonet Cable Mount
Lumberg 0122 05-1 5 Pin DIN Female Straight Socket DIN 45322 Bayonet Cable Mount
Extended range
Order code: 54-5567
MPN: 0122 05-1

51 available to back orderBack-order availability date - 14/01/2026
2+ £4.42
10+ £4.24
Price per unit Ex VAT
Socket Cable 5 DIN socket
Lumberg 0122 07-1 7 Pin DIN Female Straight Socket DIN 45329 Bayonet Cable Mount
Lumberg 0122 07-1 7 Pin DIN Female Straight Socket DIN 45329 Bayonet Cable Mount
Extended range
Order code: 54-5568
MPN: 0122 07-1

38 available to back orderBack-order availability date - 14/01/2026
1+ £3.99
10+ £3.64
50+ £3.21
Price per unit Ex VAT
Socket Cable 7 DIN socket
Lumberg 0122 08-1 8 Pin DIN Female Straight Socket DIN 45326 Bayonet Cable Mount
Lumberg 0122 08-1 8 Pin DIN Female Straight Socket DIN 45326 Bayonet Cable Mount
Extended range
Order code: 54-5545
MPN: 0122 08-1

50 available to back orderBack-order availability date - 14/01/2026
1+ £4.85
10+ £3.72
50+ £3.67
Price per unit Ex VAT
Socket Cable 8 DIN socket


Trustpilot