Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Lumberg MP-371/S8 Male Mini DIN Plug Cable Mount 8 Pin
Image Representative of Range

Lumberg MP-371/S8 Male Mini DIN Plug Cable Mount 8 Pin

Standard range
Order Code:  

54-4882

  Copy to clipboard
Brand: Lumberg  Copy to clipboard MPN: MP-371/S8 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.96
10+ £1.83
50+ £1.82

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
270 available to back orderBack-order availability date - 06/11/2024
This mini DIN plug is designed for cable mounting.
  • 8-Pin
Connector Body Material Plastic
Mounting Type Inline
No. of Contacts 8
Plug / Socket Plug
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot