Lumberg STO 1 RCA Cable Mount Phono Plugs

Lumberg Brand: Lumberg
RCA Cable-mount connector plugs with two pins and straight bodies.
  • Red or black bodies
Description Image Product Buy Qty Pricing (Ex VAT) Colour Connector Body Material Material Connector type Mounting Mounting Direction Type Mounting Type No. of Contacts Termination
Lumberg STO 1 RCA Phono Cable Mount Plug Red
Lumberg STO 1 RCA Phono Cable Mount Plug Red
Standard range
Order code: 54-4718
MPN: STO 1-RD

98 in Stock, despatched in 4 days
1+ £0.450
Red Plastic Cable Phono plug
Lumberg STO 1 RCA Phono Cable Mount Plug Black
Lumberg STO 1 RCA Phono Cable Mount Plug Black
Standard range
Order code: 54-4719
MPN: STO 1 Black

124 in Stock, despatched in 4 days
1+ £0.905
10+ £0.760
Plastic Phono plug Inline Cable 2 Solder


Trustpilot