Christmas Opening Hours and Delivery Dates here
Lumberg SV 40-8 C Plug 4 Pins 1pc

Image Representative of Range

Lumberg SV 40-8 C Plug 4 Pins 1pc

Order Code:

04-9254

Brand: Lumberg MPN: SV 40-8 C EAN-13: 2050010594578
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
135 in stock, despatched in 4 working days

The Lumberg SV 40-8 C plug features a robust design with four pins. Manufactured by Lumberg, this single-piece component is ideal for secure electrical connections. Typical applications include industrial automation and control systems.
Connector Type Plug
Cable Diameter 6mm
Case Material CuZn, Ni-plated
Connection Crimp
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Total no. of pins 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot