Christmas Opening Hours and Delivery Dates here
Lumberg SV 60-8 C Plug 6-Pin Connector 1pc

Image Representative of Range

Lumberg SV 60-8 C Plug 6-Pin Connector 1pc

Order Code:

04-9260

Brand: Lumberg MPN: SV 60-8 C EAN-13: 2050010592949
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
115 available to back orderBack-order availability date - 11/01/2026

Manufactured by Lumberg, the SV 60-8 C plug features a total of six pins, ensuring reliable connectivity. The compact design of the Lumberg SV 60-8 C makes it suitable for tight installations and electronic systems. Common applications include use in automotive, industrial, and consumer electronics for secure electrical connections.
Connector Type Plug
Cable Diameter 6mm
Case Material CuZn, Ni-plated
Connection Crimp
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Total no. of pins 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot